345-062-525-458

Heilind Number:EDA345-062-525-458
Manufacturer:EDAC
Manufacturer Number:345-062-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-458

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless data transmission. With a total of 62 positions and a compact single-row layout, it offers ample connectivity in a space-efficient manner. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Each contact point is crafted from robust Copper Alloy, guaranteeing low impedance and optimal signal integrity. The connector's pitch of .1 inch and row spacing of .2 inch allow for precise alignment during installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is well-suited for a wide range of applications. Upgrade your connectivity solutions with this essential component, ideal for various electronic projects.