345-062-525-488

Heilind Number:EDA345-062-525-488
Manufacturer:EDAC
Manufacturer Number:345-062-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-488

Detailed Description

Enhance your green circuit board connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance in any application. With 62 positions arranged in a single row at a pitch of .1 inch, this connector offers seamless connectivity for your electronic devices. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB connections with this essential component for seamless data transmission and power delivery.