345-062-525-502

Heilind Number:EDA345-062-525-502
Manufacturer:EDAC
Manufacturer Number:345-062-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-502

Detailed Description

Enhance connectivity with our 62-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact .1-inch pitch and dual-row configuration, it offers high-density connectivity while accommodating a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial settings. Its straight mount orientation and green color make it easy to identify and install, while its 3A amperage rating guarantees efficient power transmission. Trust in this essential component for your PCB interconnect needs.