345-062-525-504

Heilind Number:EDA345-062-525-504
Manufacturer:EDAC
Manufacturer Number:345-062-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-504

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 62 positions, it offers ample space for your connections. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Invest in this connector for efficient and secure board-to-board connections.