345-062-525-512

Heilind Number:EDA345-062-525-512
Manufacturer:EDAC
Manufacturer Number:345-062-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a vibrant Green color and meticulously crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With two rows of Copper Alloy contacts, each with a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless data and power transmission. The 62 positions cater to diverse connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its durability and precision for all your PCB assembly requirements.