345-062-525-558

Heilind Number:EDA345-062-525-558
Manufacturer:EDAC
Manufacturer Number:345-062-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-558

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 62 copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the green color adds a touch of visual distinction. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your PCB assembly projects. Elevate your connectivity with this top-quality Card Edge Connector.