345-062-525-602

Heilind Number:EDA345-062-525-602
Manufacturer:EDAC
Manufacturer Number:345-062-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-602

Detailed Description

Elevate your PCB connection requirements with our high-performance Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 62 positions in a single row, ensuring reliable and efficient connectivity for your electronic devices. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration onto your PCB. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector for seamless and secure board-to-board connections.