345-062-525-603

Heilind Number:EDA345-062-525-603
Manufacturer:EDAC
Manufacturer Number:345-062-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-603

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 62-position connector offers reliable signal transmission in a single row configuration. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in a durable UL 94V-0 Thermoplastic Polyester casing. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in demanding environments. Upgrade your electronic projects with this essential connector, a must-have component for seamless data transfer.