345-062-525-604

Heilind Number:EDA345-062-525-604
Manufacturer:EDAC
Manufacturer Number:345-062-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-604

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted 62-position board-to-board PCB connector. Featuring a single row design with a .1-inch pitch and .2-inch row spacing, it ensures precise and efficient interconnection. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality card edge connector.