345-062-525-608

Heilind Number:EDA345-062-525-608
Manufacturer:EDAC
Manufacturer Number:345-062-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 62 positions in a single row, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your board. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in our connector to streamline your PCB assembly process and optimize performance.