345-062-525-658

Heilind Number:EDA345-062-525-658
Manufacturer:EDAC
Manufacturer Number:345-062-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-658

Detailed Description

Upgrade your PCB connectivity with our Board To Board PCB Connector, designed for seamless and reliable performance. Featuring 62 positions in a single row layout, this connector ensures efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, you can trust in the conductivity and stability of your connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our green-colored connector offers straightforward straight mounting orientation, making installation a breeze. Trust in our connector to meet your PCB connectivity needs with precision and quality.