345-062-525-688

Heilind Number:EDA345-062-525-688
Manufacturer:EDAC
Manufacturer Number:345-062-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector, an essential component for seamless data transfer and signal integrity. Featuring a single row design with 62 positions, this connector offers optimal efficiency in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your PCB assembly with this Straight-mount, 3A-rated connector, perfect for green energy solutions and beyond.