345-062-525-802

Heilind Number:EDA345-062-525-802
Manufacturer:EDAC
Manufacturer Number:345-062-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-802

Detailed Description

Enhance your PCB connectivity with our premium Green Board-to-Board Card Edge Connector. Featuring a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With two rows of Copper Alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers seamless connectivity with 62 positions. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your electronic designs with this essential component, a must-have in any professional setup.