345-062-525-803

Heilind Number:EDA345-062-525-803
Manufacturer:EDAC
Manufacturer Number:345-062-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a total of 62 positions, ensuring ample room for secure attachments. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, signal transmission is facilitated with optimal conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers ease of installation, making it a versatile and essential component in your electronic assembly projects.