345-062-525-807

Heilind Number:EDA345-062-525-807
Manufacturer:EDAC
Manufacturer Number:345-062-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-807

Detailed Description

Enhance your electronic connections with our innovative Green Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of precision-engineered copper alloy contacts, it offers a reliable amperage of 3A and a pitch of .1 inches for efficient signal transmission. Boasting 62 positions and a straight mount orientation, it facilitates easy and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Elevate your connectivity game with this essential component.