345-062-525-808

Heilind Number:EDA345-062-525-808
Manufacturer:EDAC
Manufacturer Number:345-062-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions across 2 rows, ensuring ample connectivity for your applications. The straight mount orientation and .1 inch pitch facilitate easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, this connector delivers reliable power transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic systems with this essential component for optimal performance and connectivity.