345-062-525-812

Heilind Number:EDA345-062-525-812
Manufacturer:EDAC
Manufacturer Number:345-062-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-812

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. The copper alloy contact material guarantees efficient conductivity, while the 62-position layout with 2 rows offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential connector.