345-062-525-878

Heilind Number:EDA345-062-525-878
Manufacturer:EDAC
Manufacturer Number:345-062-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-878

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Engineered for seamless integration, this essential component features a dual-row design with 62 positions, ensuring ample connectivity for your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting reliability even in demanding environments. The contact material, made of Copper Alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise, secure connections. With a straight mount orientation, installation is effortless, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance to optimize the functionality of your electronic systems.