345-062-540-101

Heilind Number:EDA345-062-540-101
Manufacturer:EDAC
Manufacturer Number:345-062-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a single row configuration with 62 positions, ensuring seamless compatibility for your devices. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a low amperage of 3A and a pitch of .1 inch, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality, straight-mount connector, and experience enhanced performance like never before.