345-062-540-102

Heilind Number:EDA345-062-540-102
Manufacturer:EDAC
Manufacturer Number:345-062-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-102

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inches, ensuring precise and reliable contact. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts and a current rating of 3A, it offers efficient power transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this versatile and dependable component.