345-062-540-103

Heilind Number:EDA345-062-540-103
Manufacturer:EDAC
Manufacturer Number:345-062-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-103

Detailed Description

Enhance your PCB connections with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts 62 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it facilitates reliable conductivity. Its straight mount orientation and compact design make it perfect for tight spaces on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.