345-062-540-108

Heilind Number:EDA345-062-540-108
Manufacturer:EDAC
Manufacturer Number:345-062-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-108

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is meticulously engineered for optimal functionality. With a straight mount orientation and a single row layout, it seamlessly integrates into your PCB setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With 62 positions and a pitch of .1 inch, it offers ample room for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.