345-062-540-112

Heilind Number:EDA345-062-540-112
Manufacturer:EDAC
Manufacturer Number:345-062-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-112

Detailed Description

Enhance your connectivity solutions with this versatile green PCB connector. With a single row configuration and 62 positions, it offers ample space for secure board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer on your PCB.