345-062-540-158

Heilind Number:EDA345-062-540-158
Manufacturer:EDAC
Manufacturer Number:345-062-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for optimal functionality, it features 62 positions in a single row, ensuring seamless data transmission. The copper alloy contacts guarantee reliable signal transfer, while the UL 94V-0 Thermoplastic Polyester housing offers durable protection. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Choose this straight-mount connector in vibrant green for superior performance in your next project. Elevate your connectivity solutions with this essential component.