345-062-540-188

Heilind Number:EDA345-062-540-188
Manufacturer:EDAC
Manufacturer Number:345-062-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-188

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row setup with 62 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. The green-colored connector offers a .1-inch pitch and .2-inch row spacing, perfect for precise PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Trust in this straight-mount connector for secure and stable card edge connections in your projects. Welcome to the future of connectivity.