345-062-540-203

Heilind Number:EDA345-062-540-203
Manufacturer:EDAC
Manufacturer Number:345-062-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-203

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge board-to-board PCB connector. Crafted with precision and durability in mind, this connector boasts 62 positions across two rows, ensuring seamless communication pathways. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and performance, even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze, while the straight mount orientation offers versatility in placement. Utilizing copper alloy as the contact material, this connector guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Elevate your connectivity game with this green-colored, 3A amperage connector, a must-have in your toolkit of electronic essentials.