345-062-540-204

Heilind Number:EDA345-062-540-204
Manufacturer:EDAC
Manufacturer Number:345-062-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-204

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, its dual-row configuration offers 62 positions for efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it meets the demands of various environments. Whether for industrial applications or DIY projects, this connector is a versatile solution for your connectivity needs.