345-062-540-207

Heilind Number:EDA345-062-540-207
Manufacturer:EDAC
Manufacturer Number:345-062-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for reliable and efficient performance, this connector features 62 positions in a dual-row configuration. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The housing is constructed with UL 94V-0 Thermoplastic Polyester for durability and safety. Copper Alloy contacts ensure excellent conductivity. Operating temperature ranges from -40 to 105°C, making it suitable for a wide range of applications. Its straight mount orientation simplifies installation. Upgrade your electronic designs with this high-quality connector.