345-062-540-208

Heilind Number:EDA345-062-540-208
Manufacturer:EDAC
Manufacturer Number:345-062-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-208

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a vibrant green color, it adds a pop of personality to your assembly. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures secure and reliable performance. The 2-row design with 62 positions offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient circuitry.