345-062-540-212

Heilind Number:EDA345-062-540-212
Manufacturer:EDAC
Manufacturer Number:345-062-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-212

Detailed Description

Enhance connectivity within your PCB setup with our 62-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a contact material of high-quality Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. The straight mount orientation and dual rows offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Upgrade your system with this essential component for enhanced functionality and performance.