345-062-540-288

Heilind Number:EDA345-062-540-288
Manufacturer:EDAC
Manufacturer Number:345-062-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 62 positions across two rows, it ensures efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation facilitates easy installation. Upgrade your system with this green-colored connector, a must-have in any electronic setup.