345-062-540-403

Heilind Number:EDA345-062-540-403
Manufacturer:EDAC
Manufacturer Number:345-062-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-403

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With 62 positions and a 1-row design, it offers ample connectivity for your PCB applications. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this high-quality connector for seamless data transmission.