345-062-540-404

Heilind Number:EDA345-062-540-404
Manufacturer:EDAC
Manufacturer Number:345-062-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a single row design with 62 positions, this connector ensures seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in even the most demanding environments. Operating efficiently at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connections with this straight-mount orientation, green-colored connector, designed to meet your connectivity needs with exceptional quality and durability.