345-062-540-407

Heilind Number:EDA345-062-540-407
Manufacturer:EDAC
Manufacturer Number:345-062-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, it facilitates seamless data transmission on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Designed for straight mounting orientation, it guarantees a secure and stable connection. Upgrade your device's connectivity with this essential component.