345-062-540-458

Heilind Number:EDA345-062-540-458
Manufacturer:EDAC
Manufacturer Number:345-062-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 62 positions ensure efficient data transfer, while the 1-row layout offers a compact solution for your board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The straight mount orientation facilitates easy installation, and with a pitch of .1 in and row spacing of .2 in, precise alignment is ensured. Featuring copper alloy contacts, this connector provides optimal conductivity for your electronic devices, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this essential connector.