345-062-540-488

Heilind Number:EDA345-062-540-488
Manufacturer:EDAC
Manufacturer Number:345-062-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-488

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. With 62 positions and a 1-row configuration, this connector offers reliable performance in compact spaces. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in its straight mount orientation for secure installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.