345-062-540-502

Heilind Number:EDA345-062-540-502
Manufacturer:EDAC
Manufacturer Number:345-062-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-502

Detailed Description

Enhance your electronic connections with this high-performance, 62-position board-to-board PCB connector. Designed for seamless integration, it boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal conductivity. With a compact pitch of .1 inches and dual rows for efficient signal transmission, this connector offers versatility in various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure reliable performance in diverse environments. Upgrade your setup with this essential component, perfect for professionals in the field of electronics.