345-062-540-503

Heilind Number:EDA345-062-540-503
Manufacturer:EDAC
Manufacturer Number:345-062-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions with a dual-row layout, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. Each contact is made from robust Copper Alloy, guaranteeing secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Upgrade your system's connectivity with this essential component.