345-062-540-508

Heilind Number:EDA345-062-540-508
Manufacturer:EDAC
Manufacturer Number:345-062-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-508

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts two rows with a total of 62 positions, ensuring optimal performance for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliability. The green color adds a sleek touch, while the straight mount orientation and .1-inch pitch simplify installation. With a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse environments. Elevate your connectivity game with this essential component.