345-062-540-512

Heilind Number:EDA345-062-540-512
Manufacturer:EDAC
Manufacturer Number:345-062-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-512

Detailed Description

Enhance connectivity with this versatile green board-to-board PCB connector, designed for seamless integration in electronic assemblies. With a robust UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various applications. Featuring two rows of high-quality copper alloy contacts, it offers ample connectivity with a total of 62 positions on a .1-inch pitch. The straight mount orientation and a .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your system's connectivity with this essential component.