345-062-540-558

Heilind Number:EDA345-062-540-558
Manufacturer:EDAC
Manufacturer Number:345-062-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-558

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and longevity. Featuring two rows of 62 positions each, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, it allows for precise positioning on your circuit board. Designed for straight mount orientation, it easily integrates into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.