345-062-540-588

Heilind Number:EDA345-062-540-588
Manufacturer:EDAC
Manufacturer Number:345-062-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The 62-position connector, with rows spaced 0.2 inches apart, offers ample room for seamless connections, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your electronic setups with this reliable connector.