345-062-540-603

Heilind Number:EDA345-062-540-603
Manufacturer:EDAC
Manufacturer Number:345-062-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting reliability in any operating environment, with an impressive temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component for seamless and reliable performance.