345-062-540-604

Heilind Number:EDA345-062-540-604
Manufacturer:EDAC
Manufacturer Number:345-062-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality green Board To Board PCB Connector. With 62 positions, this connector offers ample space for seamless data transfer. The rugged UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contacts provide reliable conductivity. Featuring a pitch of 0.1 inches and a row spacing of 0.2 inches, it allows for efficient PCB integration. Its straight mount orientation and single row design make installation easy. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Trust in its performance for seamless and secure board-to-board connections in your projects.