345-062-540-607

Heilind Number:EDA345-062-540-607
Manufacturer:EDAC
Manufacturer Number:345-062-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, it allows seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environmental conditions, while the Copper Alloy contact material guarantees secure and efficient connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatile installation options. Trust in this connector for optimal performance in your PCB assembly projects.