345-062-540-608

Heilind Number:EDA345-062-540-608
Manufacturer:EDAC
Manufacturer Number:345-062-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-608

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a single row design with a total of 62 positions, providing ample space for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation offers versatility in installation, making it a valuable component for your PCB projects. Upgrade your connectivity solutions with this high-quality connector.