345-062-540-612

Heilind Number:EDA345-062-540-612
Manufacturer:EDAC
Manufacturer Number:345-062-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-612

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector offers a 3A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and copper alloy contact material, it guarantees seamless connectivity. The .1-inch pitch and .2-inch row spacing, along with 62 positions, provide ample room for your PCB assembly needs. Suitable for straight mount orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.