345-062-540-658

Heilind Number:EDA345-062-540-658
Manufacturer:EDAC
Manufacturer Number:345-062-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge 62-position board-to-board connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact .1-inch pitch and straight mount orientation, it seamlessly integrates into your design for streamlined connectivity. The connector's single-row configuration and .2-inch row spacing offer efficient PCB layout options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this high-performance board-to-board connector.