345-062-540-678

Heilind Number:EDA345-062-540-678
Manufacturer:EDAC
Manufacturer Number:345-062-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-678

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for optimal power transmission, it boasts an amperage of 3A and features 62 positions for seamless integration into your PCB setup. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your electronics with this essential connector.