345-062-540-688

Heilind Number:EDA345-062-540-688
Manufacturer:EDAC
Manufacturer Number:345-062-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-540-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 62 positions arranged in a single row, this connector ensures seamless data transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable and efficient operation, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Designed for straight mounting orientation, it provides easy integration onto PCBs. Elevate your connectivity solutions with this essential component.